Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

WT121S1D1V30B | |
|---|---|
DigiKey Part Number | WT121S1D1V30B-ND |
Manufacturer | |
Manufacturer Product Number | WT121S1D1V30B |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 12.90mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B4VS2RE | E-Switch | 0 | 100SP1T1B4VS2RE-ND | 2,91028 € | Similar |
| 100SP3T1B2VS21RE | E-Switch | 0 | 100SP3T1B2VS21RE-ND | 3,28405 € | Similar |
| 100SP3T1B4VS2RE | E-Switch | 0 | EG2379-ND | 4,19000 € | Similar |
| 100SP3T3B4VS21RE | E-Switch | 0 | 100SP3T3B4VS21RE-ND | 3,37545 € | Similar |
| 34ASP31B2V2RT | Grayhill Inc. | 0 | 34ASP31B2V2RT-ND | 4,94744 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |





