Similar
Similar
Similar
Similar
Similar
Similar
Similar




100SP3T1B2VS21RE | |
|---|---|
DigiKey Part Number | 100SP3T1B2VS21RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B2VS21RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B2VS21RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP31B2V2RT | Grayhill Inc. | 0 | 34ASP31B2V2RT-ND | 4,94744 € | Similar |
| 34ASP33B4V2QT | Grayhill Inc. | 0 | 34ASP33B4V2QT-ND | 4,90080 € | Similar |
| 7103SD9V3BE | C&K | 0 | 108-7103SD9V3BE-ND | 8,35650 € | Similar |
| 7103SD9V3QE | C&K | 0 | CKN11004-ND | 11,53000 € | Similar |
| U13SD9V3GE | C&K | 0 | 108-U13SD9V3GE-ND | 9,95575 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,28405 € | 656,81 € |
| Unit Price without VAT: | 3,28405 € |
|---|---|
| Unit Price with VAT: | 3,90802 € |






