Direct
Similar
Similar
Similar





100SP3T1B4VS2RE | |
|---|---|
DigiKey Part Number | EG2379-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B4VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B4VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SD9V3BE | C&K | 732 | CKN1043-ND | 260,69000 € | Direct |
| 34ASP31B2V2RT | Grayhill Inc. | 0 | 34ASP31B2V2RT-ND | 120,44052 € | Similar |
| 34ASP33B4V2QT | Grayhill Inc. | 0 | 34ASP33B4V2QT-ND | 119,30390 € | Similar |
| WT121S1D1V30B | Electroswitch | 0 | WT121S1D1V30B-ND | 380,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,61800 € | 36,18 € |
| 25 | 3,41160 € | 85,29 € |
| 50 | 3,26360 € | 163,18 € |
| 100 | 3,12150 € | 312,15 € |
| 270 | 2,92826 € | 790,63 € |
| 540 | 2,80031 € | 1.512,17 € |
| 1.080 | 2,67772 € | 2.891,94 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |







