Similar
Similar
Similar
Similar
Similar
Similar

A123S1YZQP | |
|---|---|
DigiKey Part Number | A123S1YZQP-ND |
Manufacturer | |
Manufacturer Product Number | A123S1YZQP |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B3M1QEH | E-Switch | 994 | 100SP1T1B3M1QEH-ND | 3,03000 € | Similar |
| 100SP1T1B6M1QEH | E-Switch | 0 | EG2357-ND | 1,83485 € | Similar |
| 100SP1T2B1M1QEH | E-Switch | 923 | EG2359-ND | 3,43000 € | Similar |
| 100SP1T4B1M1QEH | E-Switch | 737 | EG2367-ND | 3,16000 € | Similar |
| 2M1-SP1-T1-B1-M1QE | Carling Technologies | 246 | 432-1143-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |








