




100SP1T4B1M1QEH | |
|---|---|
DigiKey Part Number | EG2367-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T4B1M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T4B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.26mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,57520 € | 64,38 € |
| 66 | 2,42000 € | 159,72 € |
| 132 | 2,31470 € | 305,54 € |
| 264 | 2,21386 € | 584,46 € |
| 528 | 2,11720 € | 1.117,88 € |
| 1.056 | 2,02461 € | 2.137,99 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |





