572-003-000-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

572-003-000-200

DigiKey Part Number
151-1567-ND
Manufacturer
Manufacturer Product Number
572-003-000-200
Description
CONN RCPT HSG 3POS 5.80MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.228" (5.80mm)
Datasheet
 Datasheet
EDA/CAD Models
572-003-000-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.228" (5.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,08600 €10,86 €
251,01760 €25,44 €
500,96880 €48,44 €
1000,92260 €92,26 €
3000,85370 €256,11 €
5000,82348 €411,74 €
1.0000,78417 €784,17 €
2.5000,73509 €1.837,73 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €