
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Brass | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,65900 € | 56,59 € |
| 25 | 5,30400 € | 132,60 € |
| 50 | 5,05080 € | 252,54 € |
| 100 | 4,80960 € | 480,96 € |
| 250 | 4,50860 € | 1.127,15 € |
| 500 | 4,29356 € | 2.146,78 € |
| 1.000 | 4,08882 € | 4.088,82 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |








