
572-002-000-200 | |
|---|---|
DigiKey Part Number | 151-1561-ND |
Manufacturer | |
Manufacturer Product Number | 572-002-000-200 |
Description | CONN RCPT HSG 2POS 5.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.228" (5.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 572-002-000-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.228" (5.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,82030 € | 82,03 € |
| 300 | 0,75900 € | 227,70 € |
| 500 | 0,73212 € | 366,06 € |
| 1.000 | 0,69717 € | 697,17 € |
| 2.500 | 0,65354 € | 1.633,85 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |












