


570-260-004 | |
|---|---|
DigiKey Part Number | 151-1185-ND |
Manufacturer | |
Manufacturer Product Number | 570-260-004 |
Description | 568/570 WIRE SEAL BRWN .106-.122 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For 570 Series |
Datasheet | Datasheet |
EDA/CAD Models | 570-260-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | 570 Series | |
Features | Splash-Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09820 € | 9,82 € |
| 280 | 0,09129 € | 25,56 € |
| 560 | 0,08689 € | 48,66 € |
| 1.120 | 0,08275 € | 92,68 € |
| 2.520 | 0,07814 € | 196,91 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |















