Direct

570-290-751 | |
|---|---|
DigiKey Part Number | 151-1583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570-290-751 |
Description | CONN PIN 14AWG CRIMP BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Brass 14 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 570-290-751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Brass | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06506 € | 260,24 € |
| Unit Price without VAT: | 0,06506 € |
|---|---|
| Unit Price with VAT: | 0,07742 € |









