
570-002-000-100 | |
|---|---|
DigiKey Part Number | 151-1175-ND |
Manufacturer | |
Manufacturer Product Number | 570-002-000-100 |
Description | CONN PLUG HSG 2POS 5.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.228" (5.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 570-002-000-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.228" (5.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28732 € | 321,83 € |
| Unit Price without VAT: | 1,28732 € |
|---|---|
| Unit Price with VAT: | 1,53191 € |


