570-290-751
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570-290-751P40

DigiKey Part Number
151-1573-ND
Manufacturer
Manufacturer Product Number
570-290-751P40
Description
CONN PIN 14AWG CRIMP BRASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Brass 14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Strip
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Brass
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,32400 €43,24 €
254,05280 €101,32 €
503,85920 €192,96 €
1003,67490 €367,49 €
2503,44484 €861,21 €
5003,28050 €1.640,25 €
1.0003,12406 €3.124,06 €
2.5002,92871 €7.321,78 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €