
ECS-RTC-3225-5699HS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5699HS-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5699HS-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5699HS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5699HS-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | - | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5V, 2.5V ~ 5V | |
Voltage - Supply, Battery | 1.6V ~ 5V | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44046 € | 2.440,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,67400 € | 36,74 € |
| 25 | 3,32840 € | 83,21 € |
| 100 | 3,02300 € | 302,30 € |
| 250 | 2,87744 € | 719,36 € |
| 500 | 2,78968 € | 1.394,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60600 € | 36,06 € |
| 25 | 3,32840 € | 83,21 € |
| 100 | 3,02300 € | 302,30 € |
| 250 | 2,87744 € | 719,36 € |
| 500 | 2,78968 € | 1.394,84 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |








