MFG_ECS-200-10-37QZ-AES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-960-8-37B-CTN-TR

DigiKey Part Number
50-ECS-960-8-37B-CTN-TR-ND - Tape & Reel (TR)
50-ECS-960-8-37B-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-960-8-37B-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-960-8-37B-CTN-TR
Description
CRYSTAL 96.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 MHz ±10ppm Crystal 8pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-960-8-37B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
96 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,31400 €13,14 €
251,24240 €31,06 €
501,19100 €59,55 €
1001,14180 €114,18 €
2501,07976 €269,94 €
5001,03512 €517,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99237 €992,37 €
2.0000,90785 €1.815,70 €
3.0000,89684 €2.690,52 €
5.0000,88546 €4.427,30 €
7.0000,88169 €6.171,83 €
10.0000,86281 €8.628,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €