96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP11639

DigiKey Part Number
5254-MP11639TR-ND - Tape & Reel (TR)
5254-MP11639CT-ND - Cut Tape (CT)
5254-MP11639DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP11639
Description
96.0 MHz GSX-223/X SM Crystal 8p
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
96 MHz
Frequency Stability
±16ppm
Frequency Tolerance
±12ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,89800 €8,98 €
250,85000 €21,25 €
500,81480 €40,74 €
1000,78110 €78,11 €
2500,73872 €184,68 €
5000,70814 €354,07 €
1.0000,67886 €678,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63495 €1.904,85 €
6.0000,60875 €3.652,50 €
9.0000,59393 €5.345,37 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €