Similar
Similar
Similar
Parametric Equivalent
Similar

ECS-40-20-28A-TR | |
|---|---|
DigiKey Part Number | XC749TR-ND - Tape & Reel (TR) XC749CT-ND - Cut Tape (CT) XC749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-28A-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75330 € | 753,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




