4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-5P-TR

DigiKey Part Number
XC564TR-ND - Tape & Reel (TR)
XC564CT-ND - Cut Tape (CT)
XC564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-5P-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53000 €5,30 €
250,50120 €12,53 €
500,48060 €24,03 €
1000,46060 €46,06 €
2500,43560 €108,90 €
5000,41758 €208,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40030 €400,30 €
2.0000,38375 €767,50 €
3.0000,37439 €1.123,17 €
5.0000,36292 €1.814,60 €
7.0000,35557 €2.488,99 €
10.0000,34793 €3.479,30 €
12.0000,34410 €4.129,20 €
24.0000,32990 €7.917,60 €
25.0000,32909 €8.227,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €