
ECS-40-20-5PVX | |
|---|---|
DigiKey Part Number | XC1590TR-ND - Tape & Reel (TR) XC1590CT-ND - Cut Tape (CT) XC1590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PVX |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,94400 € | 23,60 € |
| 50 | 0,90460 € | 45,23 € |
| 100 | 0,86720 € | 86,72 € |
| 250 | 0,82016 € | 205,04 € |
| 500 | 0,78626 € | 393,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75376 € | 753,76 € |
| 2.000 | 0,72262 € | 1.445,24 € |
| 3.000 | 0,70501 € | 2.115,03 € |
| 5.000 | 0,68345 € | 3.417,25 € |
| 7.000 | 0,66963 € | 4.687,41 € |
| 10.000 | 0,65528 € | 6.552,80 € |
| 12.000 | 0,64807 € | 7.776,84 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

