ECS-250-18-37B2-CWN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-37B2-CWN-TR

DigiKey Part Number
50-ECS-250-18-37B2-CWN-TR-ND - Tape & Reel (TR)
50-ECS-250-18-37B2-CWN-TRCT-ND - Cut Tape (CT)
50-ECS-250-18-37B2-CWN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-37B2-CWN-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-37B2-CWN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31400 €3,14 €
250,29760 €7,44 €
500,28500 €14,25 €
1000,27330 €27,33 €
2500,25840 €64,60 €
5000,24770 €123,85 €
1.0000,23746 €237,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21516 €645,48 €
6.0000,19850 €1.191,00 €
9.0000,18174 €1.635,66 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €