D22V0H1U2LP1610-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3S1U2LP1610-7

DigiKey Part Number
31-D3V3S1U2LP1610-7TR-ND - Tape & Reel (TR)
31-D3V3S1U2LP1610-7CT-ND - Cut Tape (CT)
31-D3V3S1U2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3S1U2LP1610-7
Description
TVS DIODE 3.3VWM UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.5V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
D3V3S1U2LP1610-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
200A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1400pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14100 €1,41 €
1000,06130 €6,13 €
5000,05786 €28,93 €
1.0000,05355 €53,55 €
2.0000,05312 €106,24 €
5.0000,05269 €263,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03995 €399,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €