
TG2016SMN 19.2000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | SER4425TR-ND - Tape & Reel (TR) SER4425CT-ND - Cut Tape (CT) SER4425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 19.2000M-MCGNNM3 |
Description | XTAL OSC TCXO 19.2000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 19.2000M-MCGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,09320 € | 77,33 € |
| 50 | 2,96500 € | 148,25 € |
| 100 | 2,84250 € | 284,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68840 € | 672,10 € |
| 500 | 2,57748 € | 1.288,74 € |
| 750 | 2,51476 € | 1.886,07 € |
| 1.250 | 2,43799 € | 3.047,49 € |
| 1.750 | 2,38874 € | 4.180,30 € |
| 2.500 | 2,33766 € | 5.844,15 € |
| 3.000 | 2,31199 € | 6.935,97 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |











