
ECS-200-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2182TR-ND - Tape & Reel (TR) XC2182CT-ND - Cut Tape (CT) XC2182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-36Q-ES-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-36Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,36000 € | 36,00 € |
| 250 | 0,34324 € | 85,81 € |
| 500 | 0,32876 € | 164,38 € |
| 1.000 | 0,31763 € | 317,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31262 € | 937,86 € |
| 6.000 | 0,26966 € | 1.617,96 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




