
S25FL512SDPMFI011 | |
|---|---|
DigiKey Part Number | 448-S25FL512SDPMFI011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDPMFI011 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SDPMFI011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,80700 € | 58,07 € |
| 47 | 5,50957 € | 258,95 € |
| 94 | 5,37713 € | 505,45 € |
| 141 | 5,30000 € | 747,30 € |
| 282 | 5,16908 € | 1.457,68 € |
| 517 | 5,05588 € | 2.613,89 € |
| 1.034 | 4,92826 € | 5.095,82 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |




