



2743019447 | |
|---|---|
DigiKey Part Number | 1934-1491-2-ND - Tape & Reel (TR) 1934-1491-1-ND - Cut Tape (CT) 1934-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2743019447 |
Description | FERRITE BEAD 53 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2743019447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 53 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.201" L x 0.120" W (5.10mm x 3.05mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05598 € | 27,99 € |
| 1.000 | 0,04924 € | 49,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,03569 € | 99,93 € |
| 5.600 | 0,03532 € | 197,79 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |












