ECS-320-8-47B-7KY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-20-30BQ-ES-TR

DigiKey Part Number
50-ECS-100-20-30BQ-ES-TR-ND - Tape & Reel (TR)
50-ECS-100-20-30BQ-ES-CT-ND - Cut Tape (CT)
50-ECS-100-20-30BQ-ES-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-20-30BQ-ES-TR
Description
CRYSTAL 10.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-20-30BQ-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58800 €5,88 €
250,55600 €13,90 €
500,53300 €26,65 €
1000,51080 €51,08 €
2500,48308 €120,77 €
5000,46308 €231,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41874 €418,74 €
2.0000,41427 €828,54 €
3.0000,41265 €1.237,95 €
5.0000,40249 €2.012,45 €
7.0000,39433 €2.760,31 €
10.0000,38587 €3.858,70 €
12.0000,38162 €4.579,44 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €