
ECS-3963-160-AU-TR | |
|---|---|
DigiKey Part Number | XC1884TR-ND - Tape & Reel (TR) XC1884CT-ND - Cut Tape (CT) XC1884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-160-AU-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-160-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,39960 € | 34,99 € |
| 50 | 1,34140 € | 67,07 € |
| 100 | 1,28600 € | 128,60 € |
| 250 | 1,21616 € | 304,04 € |
| 500 | 1,16590 € | 582,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17371 € | 1.173,71 € |
| 2.000 | 1,07165 € | 2.143,30 € |
| 3.000 | 1,04554 € | 3.136,62 € |
| 5.000 | 1,01360 € | 5.068,00 € |
| 7.000 | 0,99312 € | 6.951,84 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |





