
8Z-18.432MAHE-T | |
|---|---|
DigiKey Part Number | 887-8Z-18.432MAHE-TTR-ND - Tape & Reel (TR) 887-8Z-18.432MAHE-TCT-ND - Cut Tape (CT) 887-8Z-18.432MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-18.432MAHE-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,61560 € | 15,39 € |
| 50 | 0,59020 € | 29,51 € |
| 100 | 0,56590 € | 56,59 € |
| 250 | 0,53516 € | 133,79 € |
| 500 | 0,51302 € | 256,51 € |
| 1.000 | 0,49180 € | 491,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45997 € | 1.379,91 € |
| 6.000 | 0,44098 € | 2.645,88 € |
| 9.000 | 0,43023 € | 3.872,07 € |
| 15.000 | 0,41708 € | 6.256,20 € |
| 21.000 | 0,40865 € | 8.581,65 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



