Similar

U002-006-R | |
|---|---|
DigiKey Part Number | U002-006-R-ND |
Manufacturer | |
Manufacturer Product Number | U002-006-R |
Description | CBL USB1.1 A PLUG TO B PLUG 6' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK672-2 | Assmann WSW Components | 692 | AE9932-ND | 3,92000 € | Direct |
| AK672MB | Assmann WSW Components | 2 | AE1361-ND | 4,86000 € | Direct |
| AK672MG | Assmann WSW Components | 0 | AE1464-ND | 4,77000 € | Direct |
| AK672MS | Assmann WSW Components | 0 | AE1466-ND | 4,80000 € | Direct |
| AK672MT | Assmann WSW Components | 0 | AE1467-ND | 3,21254 € | Direct |








