AK672MT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 836
Unit Price: 3,12000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 20
Unit Price: 4,88000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 5
Unit Price: 4,79000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 4,82000 €
Datasheet

Similar


CNC Tech
In Stock: 183
Unit Price: 4,79000 €
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672MT

DigiKey Part Number
AE1467-ND
Manufacturer
Manufacturer Product Number
AK672MT
Description
CBL USB1.1 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Orange
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,10734 €1.553,67 €
Unit Price without VAT:3,10734 €
Unit Price with VAT:3,69773 €
Alternate Color
CBL USB1.1 A PLUG TO B PLG 6.56'
In-Stock: 0
Unit Price: 1,78258 €