Similar

U002-010-R | |
|---|---|
DigiKey Part Number | U002-010-R-ND |
Manufacturer | |
Manufacturer Product Number | U002-010-R |
Description | CBL USB1.1 A PLUG TO B PLUG 10' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021013-10 | Qualtek | 3.724 | Q367-ND | 4,08000 € | Similar |



