SRPAGODAROOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRPAGODAROOF

DigiKey Part Number
SRPAGODAROOF-ND
Manufacturer
Manufacturer Product Number
SRPAGODAROOF
Description
RACK ENC CABINET DRIP ROOF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover 43.800" L x 23.600" W x 3.000" H (1112.52mm x 599.44mm x 76.20mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Size / Dimension
43.800" L x 23.600" W x 3.000" H (1112.52mm x 599.44mm x 76.20mm)
Features
Drip Resistant
Color
Black
Material
Metal, Steel
For Use With/Related Products
SmartRack™ Enclosures
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,05000 €187,05 €
Manufacturers Standard Package
Unit Price without VAT:187,05000 €
Unit Price with VAT:222,58950 €