
SR52UB | |
|---|---|
DigiKey Part Number | 95-SR52UB-ND |
Manufacturer | |
Manufacturer Product Number | SR52UB |
Description | SMARTRACK PREMIUM 52U STANDARD-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Open Rack, Double Frame 95.921" L x 43.000" W x 23.622" H (2436.40mm x 1092.20mm x 600.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 52U | |
Dimensions - Panel | - | |
Dimensions - Overall | 95.921" L x 43.000" W x 23.622" H (2436.40mm x 1092.20mm x 600.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.365,86000 € | 2.365,86 € |
| Unit Price without VAT: | 2.365,86000 € |
|---|---|
| Unit Price with VAT: | 2.815,37340 € |














