New at DigiKey
SRH422442W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH422442W

DigiKey Part Number
95-SRH422442W-ND
Manufacturer
Manufacturer Product Number
SRH422442W
Description
EATON SMARTRACK 42U STANDARD-DEP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 44.165" L x 23.622" W x 79.508" H (1121.79mm x 600.00mm x 2019.50mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
42U
Dimensions - Panel
-
Dimensions - Overall
44.165" L x 23.622" W x 79.508" H (1121.79mm x 600.00mm x 2019.50mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
White
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.687,54000 €2.687,54 €
Manufacturers Standard Package
Unit Price without VAT:2.687,54000 €
Unit Price with VAT:3.198,17260 €