
PDUV30-36 | |
|---|---|
DigiKey Part Number | 95-PDUV30-36-ND |
Manufacturer | |
Manufacturer Product Number | PDUV30-36 |
Description | 2.9KW 120V SINGLE-PHASE BASIC PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15/20R (12) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, NOM, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,40000 € | 328,40 € |
| 5 | 306,51400 € | 1.532,57 € |
| 10 | 297,53900 € | 2.975,39 € |
| 25 | 286,07920 € | 7.151,98 € |
| Unit Price without VAT: | 328,40000 € |
|---|---|
| Unit Price with VAT: | 390,79600 € |
















