
P046-015-LL-30A | |
|---|---|
DigiKey Part Number | TL1563-ND |
Manufacturer | |
Manufacturer Product Number | P046-015-LL-30A |
Description | HEAVY-DUTY POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 30A | |
Operating Temperature | -10°C ~ 60°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,77000 € | 71,77 € |
| 10 | 61,01300 € | 610,13 € |
| 25 | 57,19560 € | 1.429,89 € |
| 50 | 54,46880 € | 2.723,44 € |
| 100 | 54,31590 € | 5.431,59 € |
| Unit Price without VAT: | 71,77000 € |
|---|---|
| Unit Price with VAT: | 85,40630 € |
















