PDUMH30-ISO_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDUMH30-ISO_front
PDUMH30-ISO_back

PDUMH30-ISO

DigiKey Part Number
95-PDUMH30-ISO-ND
Manufacturer
Manufacturer Product Number
PDUMH30-ISO
Description
2.9KW SINGLE-PHASE LOCAL METERED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Horizontal
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-30P
AC Outlets
12
Connector - AC Output
NEMA 5-15/20R (12)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
3840J
Cord Length
15' (4.57m)
Approval Agency
NOM
Features
Ground
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4379,87500 €1.519,50 €
Unit Price without VAT:379,87500 €
Unit Price with VAT:452,05125 €