
PDUMV30HV2 | |
---|---|
cms-digikey-product-number | PDUMV30HV2-ND |
cms-manufacturer | Eaton Tripp Lite |
cms-manufacturer-product-number | PDUMV30HV2 |
cms-description | POWER OUTLET STRIPS |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 48 | |
Connector - AC Output | IEC 320-C13 (40), C19 (8) | |
Voltage - Input | 200V, 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | FCC, NOM, UL | |
Features | Load Meter |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 548,51000 € | 548,51 € |
Unit Price without VAT: | 548,51000 € |
---|---|
Unit Price with VAT: | 652,72690 € |