
PDUMV15NETLX | |
|---|---|
DigiKey Part Number | PDUMV15NETLX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15NETLX |
Description | PDU SWITCHED 1.4KW 16 5-15R 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 100V, 120V, 127V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency NOM, UL |
Current - Max 15A | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Region Utilized North America | Weight 11 lbs (5 kg) |
Overload Protection None |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,85000 € | 862,85 € |
| Unit Price without VAT: | 862,85000 € |
|---|---|
| Unit Price with VAT: | 1.026,79150 € |















