
PDUMH32HV | |
|---|---|
DigiKey Part Number | PDUMH32HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH32HV |
Description | PDU METERED 230V 32A 7.3KW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 32A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 18 | |
Connector - AC Output | IEC 320-C13 (16), C19 (2) | |
Voltage - Input | 230V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, CSA, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,54000 € | 443,54 € |
| Unit Price without VAT: | 443,54000 € |
|---|---|
| Unit Price with VAT: | 527,81260 € |









