
P580-006-V4 | |
|---|---|
DigiKey Part Number | 95-P580-006-V4-ND |
Manufacturer | |
Manufacturer Product Number | P580-006-V4 |
Description | CABLE DISPLAYPORT M TO M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 16,59200 € | 165,92 € |
| 25 | 15,55320 € | 388,83 € |
| 50 | 14,81100 € | 740,55 € |
| 100 | 14,10440 € | 1.410,44 € |
| 250 | 13,22224 € | 3.305,56 € |
| 500 | 13,07426 € | 6.537,13 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |















