U442-DOCK8-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U442-DOCK8-B

DigiKey Part Number
95-U442-DOCK8-B-ND
Manufacturer
Manufacturer Product Number
U442-DOCK8-B
Description
USB TO DISPLYPRT/ETHRT/HDMI/USB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
USB to DisplayPort, Ethernet, HDMI, USB
Convert From (Adapter End)
3.5mm Female, USB - C Female
Convert To (Adapter End)
DisplayPort Female (2), HDMI Female, RJ45 Female, USB A Female (2), USB C Female
Interface
-
Features
LED Indicator, Thunderbolt Compatible
Utilized IC / Part
-
Includes
Adapter, External Power Supply, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1222,87000 €222,87 €
10201,70400 €2.017,04 €
Manufacturers Standard Package
Unit Price without VAT:222,87000 €
Unit Price with VAT:265,21530 €