
XE-3426-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3426-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3426-001 |
Description | IEC 3.5MM K WASHER 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| 5 | 20,10200 € | 100,51 € |
| 10 | 19,70300 € | 197,03 € |
| 25 | 19,18920 € | 479,73 € |
| 50 | 18,80900 € | 940,45 € |
| 100 | 18,43640 € | 1.843,64 € |
| 250 | 17,95488 € | 4.488,72 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

