
P004-004-BL | |
|---|---|
DigiKey Part Number | TL859-ND |
Manufacturer | |
Manufacturer Product Number | P004-004-BL |
Description | CORD 18AWG IEC320C14 - 320C13 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84900 € | 58,49 € |
| 25 | 5,48240 € | 137,06 € |
| 50 | 5,22060 € | 261,03 € |
| 100 | 4,97140 € | 497,14 € |
| 250 | 4,66016 € | 1.165,04 € |
| 500 | 4,43794 € | 2.218,97 € |
| 1.000 | 4,22632 € | 4.226,32 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |



















