
N201-005-BL50BP | |
|---|---|
DigiKey Part Number | N201-005-BL50BP-ND |
Manufacturer | |
Manufacturer Product Number | N201-005-BL50BP |
Description | CABLE MOD 8P8C PLUG-PLUG 5' 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,81000 € | 167,81 € |
| 10 | 142,65800 € | 1.426,58 € |
| 25 | 137,51160 € | 3.437,79 € |
| Unit Price without VAT: | 167,81000 € |
|---|---|
| Unit Price with VAT: | 199,69390 € |






