N201-005-BK50BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3,91280 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 565
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2,49927 €
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 31
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 466
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4.721
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 6
Unit Price: 5,51000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14,15000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,10700 €
Datasheet
N201-0xx-BK50BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-005-BK50BP

DigiKey Part Number
N201-005-BK50BP-ND
Manufacturer
Manufacturer Product Number
N201-005-BK50BP
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 52
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,64000 €176,64 €
Manufacturers Standard Package
Unit Price without VAT:176,64000 €
Unit Price with VAT:210,20160 €
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 5' 50PK
In-Stock: 2
Unit Price: 167,81000 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 114,27000 €
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price: 113,69000 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 144,28000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 195,23000 €