
N201-001-BL50BP | |
|---|---|
DigiKey Part Number | N201-001-BL50BP-ND |
Manufacturer | |
Manufacturer Product Number | N201-001-BL50BP |
Description | CABLE MOD 8P8C PLUG-PLUG 1' 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,01000 € | 108,01 € |
| 10 | 91,81200 € | 918,12 € |
| 25 | 86,07000 € | 2.151,75 € |
| 50 | 84,92340 € | 4.246,17 € |
| Unit Price without VAT: | 108,01000 € |
|---|---|
| Unit Price with VAT: | 128,53190 € |






