N063-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N063-002

DigiKey Part Number
95-N063-002-ND
Manufacturer
Manufacturer Product Number
N063-002
Description
2-PORT METAL DIN-RAIL MOUNTING M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Port Faceplate Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
-
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
Silver
Features
-
For Use With/Related Products
Keystone Jacks
Length
2.120" (53.85mm)
Width
1.940" (49.28mm)
Depth
1.640" (41.66mm)
Material
Stainless Steel
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,42000 €10,42 €
58,91000 €44,55 €
108,32900 €83,29 €
257,61720 €190,43 €
507,11940 €355,97 €
1006,70450 €670,45 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €