
N063-003 | |
|---|---|
DigiKey Part Number | 95-N063-003-ND |
Manufacturer | |
Manufacturer Product Number | N063-003 |
Description | 3-PORT METAL DIN-RAIL MOUNTING M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | Silver | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 2.120" (53.85mm) | |
Width | 1.940" (49.28mm) | |
Depth | 2.380" (60.45mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 5 | 10,11400 € | 50,57 € |
| 10 | 9,45400 € | 94,54 € |
| 25 | 8,64640 € | 216,16 € |
| 50 | 8,08120 € | 404,06 € |
| 100 | 7,73010 € | 773,01 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |


