EVMI2120X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMI2120X

DigiKey Part Number
95-EVMI2120X-ND
Manufacturer
Manufacturer Product Number
EVMI2120X
Description
EATON G4 3-PHASE METERED INPUT R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Vertical
Current - Max
-
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-20P
AC Outlets
42
Connector - AC Output
C13 (24), C39 (18)
Voltage - Input
120V, 208V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
cTUVus
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1921,97000 €921,97 €
5860,50000 €4.302,50 €
10838,32900 €8.383,29 €
Manufacturers Standard Package
Unit Price without VAT:921,97000 €
Unit Price with VAT:1.097,14430 €