
B127A-4X2-BH2PH | |
|---|---|
DigiKey Part Number | 95-B127A-4X2-BH2PH-ND |
Manufacturer | |
Manufacturer Product Number | B127A-4X2-BH2PH |
Description | RS-232 HDMI EXTENDER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI Extender Kit | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | HDMI Female | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Adapter, Cable, External Power Supply, IR Remote Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,84000 € | 490,84 € |
| Unit Price without VAT: | 490,84000 € |
|---|---|
| Unit Price with VAT: | 584,09960 € |




